USD
Favorite

EPC9201 EPC2015 Half H-Bridge Driver (External FET) Power Management Evaluation Board
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.15000 $35.15

Submit a request for quotation on quantities greater than those displayed.

EPC9201

Datasheet
Digi-Key Part Number 917-1049-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC9201
Copy  
Description DEV GAN 1/2 BRIDGE 2015 W/LM5113
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EPC2015 Half H-Bridge Driver (External FET) Power Management Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Part Status Active
Type Power Management
Function Half H-Bridge Driver (External FET)
Embedded No
Utilized IC / Part EPC2015
Primary Attributes 30V, 40A Max Output GaNFET Capability
Supplied Contents Board(s)
Secondary Attributes GaNFET Driver Circuit Uses 4.5V ~ 5V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9205

EVAL BOARD FOR EPC2045

EPC

$131.25000 Details

EPC9204

EVAL BOARD FOR EPC2111

EPC

$131.25000 Details

CP28372-2

PELTIER, 30 X 30 X 7.2 MM, 8.5 A

CUI Devices

$59.63000 Details

EPC9203

DEMO CIRCUIT FOR EPC2021 80V

EPC

$45.63000 Details

EPC2023

GANFET TRANS 30V 60A BUMPED DIE

EPC

$6.90000 Details

EPC2111

GAN TRANS ASYMMETRICAL HALF BRID

EPC

$2.92000 Details
Additional Resources
Standard Package 50
Other Names 917-1049