USD
Favorite

EPC2045 N-Channel 100V 16A (Ta) Surface Mount Die
Price & Procurement
49,851 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.69600 $16.96
25 1.60000 $40.00
100 1.24800 $124.80
250 1.21600 $304.00
500 1.05600 $528.00
1,000 0.89600 $896.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1186-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 47,500 - Immediate
  • Unit Price: $0.88320
  • Digi-Reel®  : 917-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,851 - Immediate
  • Unit Price: Digi-Reel®

EPC2045

Datasheet
Digi-Key Part Number 917-1186-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2045
Copy  
Description GANFET TRANS 100V BUMPED DIE
Copy  
Manufacturer Standard Lead Time 63 Weeks
Detailed Description

N-Channel 100V 16A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 685pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2053

TRANS GAN 100V DIE 4MOHM

EPC

$3.02000 Details

EPC2052

TRANS GAN 100V DIE 16MOHM

EPC

$1.62000 Details

EPC2015C

GANFET TRANS 40V 33A BUMPED DIE

EPC

$4.40000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details
Additional Resources
Standard Package 1
Other Names 917-1186-1