USD
Favorite

EPC2031 N-Channel 60V 31A (Ta) Surface Mount Die
Price & Procurement
25,005 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.41800 $54.18
25 5.16600 $129.15
100 4.28400 $428.40
250 4.03200 $1,008.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1151-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $3.78000
  • Digi-Reel®  : 917-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,005 - Immediate
  • Unit Price: Digi-Reel®

EPC2031

Datasheet
Digi-Key Part Number 917-1151-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2031
Copy  
Description GANFET NCH 60V 31A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 31A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2031
Product Training Modules HX3 USB 3.0 Hub Controller
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product EPC2030/31/32 eGaN FET
PCN Assembly/Origin Mult Dev TR Assembly Chg 14/Dec/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Rds On (Max) @ Id, Vgs 2.6mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 15mA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 300V
FET Feature -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2029

GANFET TRANS 80V 31A BUMPED DIE

EPC

$6.09000 Details

EPC2020

GANFET TRANS 60V 90A BUMPED DIE

EPC

$7.07000 Details

EPC2033

GAN TRANS 150V 7MOHM BUMPED DIE

EPC

$7.50000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details

ABM8AIG-25.000MHZ-12-2Z-T3

CRYSTAL 25MHZ 12PF SMD

Abracon LLC

$1.36000 Details

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details
Additional Resources
Standard Package 1
Other Names 917-1151-1