USD
Favorite

EPC2039 N-Channel 80V 6.8A (Ta) Surface Mount Die
Price & Procurement
96,501 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32800 $13.28
25 1.26000 $31.50
100 0.94500 $94.50
250 0.93600 $234.00
500 0.80100 $400.50
1,000 0.65250 $652.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1147-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 95,000 - Immediate
  • Unit Price: $0.64350
  • Digi-Reel®  : 917-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,501 - Immediate
  • Unit Price: Digi-Reel®

EPC2039

Datasheet
Digi-Key Part Number 917-1147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2039
Copy  
Description GANFET TRANS 80V BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 80V 6.8A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 6.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 25mOhm @ 6A, 5V
Vgs(th) (Max) @ Id 2.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 40V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2052

TRANS GAN 100V DIE 16MOHM

EPC

$1.62000 Details

EPC2212

AEC-Q101 GAN FET 100V 13.5 MOHM

EPC

$2.71000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

$2.23000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details
Additional Resources
Standard Package 1
Other Names 917-1147-1