USD
Favorite

EPC2033 N-Channel 150V 31A (Ta) Surface Mount Die
Price & Procurement
9,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.72500 $2,362.50
1,000 4.25250 $4,252.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,794 - Immediate
  • Unit Price: $7.50000
  • Digi-Reel®  : 917-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,794 - Immediate
  • Unit Price: Digi-Reel®

EPC2033

Datasheet
Digi-Key Part Number 917-1131-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2033
Copy  
Description GAN TRANS 150V 7MOHM BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 150V 31A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1140pF @ 75V
FET Feature -
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2034

GANFET TRANS 200V 48A BUMPED DIE

EPC

$7.71000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

$6.97000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

$2.54000 Details

EPC2032

GANFET TRANS 100V 48A BUMPED DIE

EPC

$6.21000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

LMG1210RVRT

IC GATE DRVR HALF-BRIDGE 19WQFN

Texas Instruments

$5.88000 Details
Additional Resources
Standard Package 500
Other Names 917-1131-2