USD
Favorite

EPC2106 Mosfet Array 2 N-Channel (Half Bridge) 100V 1.7A Surface Mount Die
Price & Procurement
11,311 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.48400 $14.84
25 1.40000 $35.00
100 1.09200 $109.20
250 1.06400 $266.00
500 0.92400 $462.00
1,000 0.78400 $784.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1110-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.77280
  • Digi-Reel®  : 917-1110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,311 - Immediate
  • Unit Price: Digi-Reel®

EPC2106

Datasheet
Digi-Key Part Number 917-1110-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2106
Copy  
Description GANFET TRANS SYM 100V BUMPED DIE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 100V 1.7A Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2106
Featured Product EPC2106 Half Bridge
Reference Design Library EPC9055: 3A, 0 ~ 100V, Half H-Bridge Driver
PCN Assembly/Origin EPC2/EPC8 15/Jun/2018
Online Catalog N-Channel Standard FETs
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A
Rds On (Max) @ Id, Vgs 70mOhm @ 2A, 5V
Vgs(th) (Max) @ Id 2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs 0.73nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 75pF @ 50V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9055

BOARD DEV FOR EPC2106

EPC

$118.75000 Details
You May Also Be Interested In

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

EPC2152ENGRT

IC GANFET HALFBRIDG/DRIVER 12LGA

EPC

$9.21000 Details

EPC90120

BOARD DEV EPC2152 EPOWER STAGE

EPC

$123.75000 Details

EPC9055

BOARD DEV FOR EPC2106

EPC

$118.75000 Details

EPC2051

GANFET TRANS 100V DIE CU PILLAR

EPC

$1.25000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.38000 Details
Additional Resources
Standard Package 1
Other Names 917-1110-1