Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
HSMN-C190
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
Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
HSMN-C190 Datasheet HSMN-C190 - Broadcom Limited 516-3238-2-ND LED BLUE DIFFUSED CHIP SMD 4,000 - Immediate
$0.28280 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Blue
-
White Diffused 35mcd Rectangle with Flat Top, 1.00mm x 0.80mm 3.3V 20mA 170° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.80mm
HSMN-C190 Datasheet HSMN-C190 - Broadcom Limited 516-3238-1-ND LED BLUE DIFFUSED CHIP SMD 8,080 - Immediate
$1.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Blue
-
White Diffused 35mcd Rectangle with Flat Top, 1.00mm x 0.80mm 3.3V 20mA 170° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.80mm
HSMN-C190 Datasheet HSMN-C190 - Broadcom Limited 516-3238-6-ND LED BLUE DIFFUSED CHIP SMD 8,080 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Blue
-
White Diffused 35mcd Rectangle with Flat Top, 1.00mm x 0.80mm 3.3V 20mA 170° Surface Mount 470nm 468nm
-
0603 (1608 Metric) Chip LED 1.60mm L x 0.80mm W 0.80mm
Results per Page
Page 1/1

07:58:17 7/18/2018