Product Index > Optoelectronics > LED Indication - Discrete

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
HLMP-HG64-VY0DD
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
Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
HLMP-HG64-VY0DD Datasheet HLMP-HG64-VY0DD - Broadcom Limited 516-2459-3-ND LED RED DIFF 5MM OVAL T/H 0
Standard Lead Time 12 Weeks
$0.22400 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Red
-
Red Diffused 1775mcd Oval with Domed Top, 5.20mm x 3.80mm 2.1V 20mA 100°, 40° Through Hole 626nm 634nm
-
Radial 5mm Oval
-
7.00mm
-
HLMP-HG64-VY0DD - Broadcom Limited 516-2459-1-ND LED RED DIFF 5MM OVAL T/H 1,640 - Immediate
$0.79000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Red
-
Red Diffused 1775mcd Oval with Domed Top, 5.20mm x 3.80mm 2.1V 20mA 100°, 40° Through Hole 626nm 634nm
-
Radial 5mm Oval
-
7.00mm
Results per Page
Page 1/1

04:36:26 4/26/2018