Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HLMP-EG10-WZ000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-EG10-WZ000

Description LED RED CLEAR 5MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.9V Radial

Documents & Media
Datasheets HLMP-E(L,H,J,G)xx
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10750mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle
Mounting Type Through Hole
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 12.62mm
Base Part Number HLMP-EG10
 
Associated Product
Additional Resources
Standard Package ? 2,000

16:03:12 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17820 $3,564.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback