Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HLMP-4719-A0002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-4719-A0002

Description LED YELLOW DIFF 5MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 585nm LED Indication - Discrete 1.8V Radial

Documents & Media
Datasheets HLMP-47xx/17xx Datasheet
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2.1mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 4.83mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant 585nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 9.19mm
Base Part Number HLMP-4719
 
Associated Product
Additional Resources
Standard Package ? 1,300

16:04:41 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28,600 0.12150 $3,474.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback