Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HDSP-H5A1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HDSP-H5A1

Description DISPLAY 7SEGMENT DEEP RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Character LED Display Module Red 7-Segment 1 Character Common Anode 2V 20mA 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) 10-DIP (0.600", 15.24mm)

Documents & Media
Datasheets HDSP-H5x1, HDSP-H5x3
PCN Design/Specification HDSP-YYYY 02/Feb/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Number of Characters 1
Size / Dimension 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm)
Digit/Alpha Size 0.52" (13.21mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 35mcd
Wavelength - Peak 644nm
Power Dissipation (Max) 52mW
Package / Case 10-DIP (0.600", 15.24mm)
 
Additional Resources
Standard Package ? 250

17:19:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,750 0.42640 $3,304.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback