Add To Favorites
Product Overview
Digi-Key Part Number 516-1585-5-ND
Quantity Available 3,414
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-817-000E

Description OPTOISOLATOR 5KV TRANSISTOR 4DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Documents & Media
Datasheets HCPL-817
Online Catalog HCPL-817 Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-1585-5
HCPL817000E

10:18:17 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.39200 $3.92
25 0.32000 $8.00
100 0.25600 $25.60
250 0.21600 $54.00
500 0.18400 $92.00
1,000 0.14400 $144.00
2,500 0.13200 $330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback