Product Index > Isolators > Optoisolators - Logic Output

Results: 4       4 Remaining
Mounting TypePackage / CaseSupplier Device Package
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
HCPL-1931
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-1931#300 Datasheet HCPL-1931#300 - Broadcom Limited HCPL-1931#300-ND OPTOISO 1.5KV OPEN COLL 16DIP GW 0
Standard Lead Time 12 Weeks
$125.75000 25
Non-Stock
?
Tube?
-
Active 2 2/0 1500VDC 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 100ns, 100ns 30ns, 24ns
-
60mA 4.5 V ~ 5.5 V -55°C ~ 125°C Surface Mount 16-SMD, Gull Wing 16-DIP Gull Wing
HCPL-1931 Datasheet HCPL-1931 - Broadcom Limited HCPL-1931-ND OPTOISO 1.5KV 2CH OPEN COL 16DIP 0
Standard Lead Time 12 Weeks
$126.99000 26
Non-Stock
?
Tube?
-
Active 2 2/0 1500VDC 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 100ns, 100ns 30ns, 24ns
-
60mA 4.5 V ~ 5.5 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
HCPL-1931#100 Datasheet Photo Not Available HCPL-1931#100-ND OPTOISO 1.5KV 2CH OPEN COL 16SMD 0
Standard Lead Time 12 Weeks
$127.30885 26
Non-Stock
?
Tube?
-
Active 2 2/0 1500VDC 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 100ns, 100ns 30ns, 24ns
-
60mA 4.5 V ~ 5.5 V -55°C ~ 125°C Surface Mount 16-SMD, Butt Joint 16-DIP Butt Joint
HCPL-1931#200 Datasheet HCPL-1931#200 - Broadcom Limited HCPL-1931#200-ND OPTOISO 1.5KV 2CH OPEN COL 16DIP 0
Standard Lead Time 12 Weeks
$127.30885 26
Non-Stock
?
Tube?
-
Active 2 2/0 1500VDC 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 100ns, 100ns 30ns, 24ns
-
60mA 4.5 V ~ 5.5 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
Results per Page
Page 1/1

04:21:06 2/21/2018