USD
Favorite

TPH3212PS N-Channel 650V 27A (Tc) 104W (Tc) Through Hole TO-220AB
Price & Procurement
721 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
10 12.23600 $122.36
25 11.72920 $293.23
100 10.14400 $1,014.40
250 9.82700 $2,456.75
500 9.19300 $4,596.50
1,000 8.43220 $8,432.20
2,500 7.92500 $19,812.50
5,000 7.60800 $38,040.00

Submit a request for quotation on quantities greater than those displayed.

TPH3212PS

Datasheet
Digi-Key Part Number TPH3212PS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPH3212PS
Copy  
Description GANFET N-CH 650V 27A TO220
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 27A (Tc) 104W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Cascode Gallium Nitride FET)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 27A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 72mOhm @ 17A, 8V
Vgs(th) (Max) @ Id 2.6V @ 400uA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 8V
Vgs (Max) ±18V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 400V
FET Feature -
Power Dissipation (Max) 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TDHBG2500P100-KIT

2.5KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$250.00000 Details
Associated Product View More

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273GBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273BBD-IS1R

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273AB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details
Frequently Bought Together
You May Also Be Interested In

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

$9.71000 Details

TP65H070LSG

650 V 25 A GAN FET

Transphorm

$11.80000 Details

TP90H180PS

GANFET N-CH 900V 15A TO220AB

Transphorm

$11.40000 Details

TDTTP2500P100-KIT

2.5KW TOTEM-POLE PFC EVAL KIT

Transphorm

$559.20000 Details

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

IRFP4229PBF

MOSFET N-CH 250V 44A TO-247AC

Infineon Technologies

$3.88000 Details
Additional Resources
Standard Package 50