USD
Favorite

TPH3208PS N-Channel 650V 20A (Tc) 96W (Tc) Through Hole TO-220AB
Price & Procurement
496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.47000 $10.47
10 9.46000 $94.60
25 9.02000 $225.50
100 7.48000 $748.00
250 7.04000 $1,760.00
500 6.60000 $3,300.00
1,000 5.94000 $5,940.00
2,500 5.72000 $14,300.00
5,000 5.41200 $27,060.00

Submit a request for quotation on quantities greater than those displayed.

TPH3208PS

Datasheet
Digi-Key Part Number TPH3208PS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPH3208PS
Copy  
Description GANFET N-CH 650V 20A TO220
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 20A (Tc) 96W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Cascode Gallium Nitride FET)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 130mOhm @ 13A, 8V
Vgs(th) (Max) @ Id 2.6V @ 300µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 8V
Vgs (Max) ±18V
Input Capacitance (Ciss) (Max) @ Vds 760pF @ 400V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

SI8273AB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273DBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273BBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details
Frequently Bought Together
You May Also Be Interested In

TP90H180PS

GANFET N-CH 900V 15A TO220AB

Transphorm

$11.40000 Details

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

$9.71000 Details

TPH3206PS

GANFET N-CH 600V 17A TO220

Transphorm

$9.42000 Details

SGP02N120XKSA1

IGBT 1200V 6.2A 62W TO220-3

Infineon Technologies

$2.10000 Details

IGT60R190D1SATMA1

IC GAN FET 600V 23A 8HSOF

Infineon Technologies

$13.08000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details
Additional Resources
Standard Package 50