USD
Favorite

TPH3206PSB N-Channel 650V 16A (Tc) 81W (Tc) Through Hole TO-220AB
Price & Procurement
1,091 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.71000 $9.71
10 8.77200 $87.72
25 8.36400 $209.10
100 6.93600 $693.60
250 6.52800 $1,632.00
500 6.12000 $3,060.00
1,000 5.50800 $5,508.00
2,500 5.30400 $13,260.00
5,000 5.01840 $25,092.00

Submit a request for quotation on quantities greater than those displayed.

TPH3206PSB

Datasheet
Digi-Key Part Number TPH3206PSB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPH3206PSB
Copy  
Description GANFET N-CH 650V 16A TO220AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 16A (Tc) 81W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 8V
Vgs(th) (Max) @ Id 2.6V @ 500µA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 4.5V
Vgs (Max) ±18V
Input Capacitance (Ciss) (Max) @ Vds 720pF @ 480V
FET Feature -
Power Dissipation (Max) 81W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details

SI8273GBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273BBD-IS1R

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273AB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details
Frequently Bought Together
You May Also Be Interested In

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details

TPH3206PS

GANFET N-CH 600V 17A TO220

Transphorm

$9.42000 Details

TPH3208PS

GANFET N-CH 650V 20A TO220

Transphorm

$10.47000 Details

THS4631D

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$6.54000 Details

C3M0120090D

900V, 120 MOHM, G3 SIC MOSFET

Cree/Wolfspeed

$6.43000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details
Additional Resources
Standard Package 50