USD
Favorite

TPH3205WSBQA N-Channel 650V 35A (Tc) 125W (Tc) Through Hole TO-247-3
Price & Procurement
453 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.88000 $20.88
10 19.26000 $192.60
25 18.39400 $459.85
100 16.23000 $1,623.00
250 15.14800 $3,787.00
500 13.84960 $6,924.80
1,000 13.63320 $13,633.20
2,500 13.30860 $33,271.50
5,000 12.98400 $64,920.00

Submit a request for quotation on quantities greater than those displayed.

TPH3205WSBQA

Datasheet
Digi-Key Part Number TPH3205WSBQA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPH3205WSBQA
Copy  
Description GANFET N-CH 650V 35A TO247
Copy  
Detailed Description

N-Channel 650V 35A (Tc) 125W (Tc) Through Hole TO-247-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series Automotive, AEC-Q101
Packaging Tube 
Part Status Not For New Designs
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 62mOhm @ 22A, 8V
Vgs(th) (Max) @ Id 2.6V @ 700µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 8V
Vgs (Max) ±18V
Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 400V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273BBD-IS1R

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273GBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273AB-IM1

DGTL ISO 2.5KV GATE DRIVER 14LGA

Silicon Labs

$2.66000 Details
You May Also Be Interested In

TP65H050WS

GANFET N-CH 650V 34A TO247-3

Transphorm

$15.50000 Details

TP65H035WS

GANFET N-CH 650V 46.5A TO247-3

Transphorm

$18.92000 Details

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

$9.71000 Details

TPH3205WSB

GANFET N-CH 650V 36A TO247

Transphorm

$21.62000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details

TPH3208PS

GANFET N-CH 650V 20A TO220

Transphorm

$10.47000 Details
Additional Resources
Standard Package 30