USD
Favorite

TP65H070LSG N-Channel 650V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Price & Procurement
892 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 $11.80
10 10.84700 $108.47
25 10.39720 $259.93
100 8.99200 $899.20
500 8.14900 $4,074.50
1,000 7.47460 $7,474.60
2,500 7.02500 $17,562.50
5,000 6.74400 $33,720.00

Submit a request for quotation on quantities greater than those displayed.

TP65H070LSG

Datasheet
Digi-Key Part Number TP65H070LSG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TP65H070LSG
Copy  
Description 650 V 25 A GAN FET
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)

Copy  
Documents & Media
Datasheets TP65H070L Datasheet
Reference Design Library TDHBG1200DC100-KIT: 1.2 kW Half-Bridge Buck 2:1 or Boost 1:2
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series TP65H070L
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Cascode Gallium Nitride FET)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 85mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 400V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PQFN (8x8)
Package / Case 3-PowerDFN
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

TP65H070LDG

650 V 25 A GAN FET

Transphorm

$11.80000 Details

IGOT60R070D1AUMA1

IC GAN FET 600V 60A 20DSO

Infineon Technologies

$22.68000 Details

IGLD60R070D1AUMA1

IC GAN FET 600V 60A 8SON

Infineon Technologies

$21.99000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

$9.71000 Details

TP65H300G4LSG

GAN FET N-CH 650V PQFN

Transphorm

$3.66000 Details
Additional Resources
Standard Package 60