USD
Favorite

TP65H035WS N-Channel 650V 46.5A (Tc) 156W (Tc) Through Hole TO-247-3
Price & Procurement
481 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.92000 $18.92
10 17.38400 $173.84
25 16.66320 $416.58
100 14.41160 $1,441.16
250 13.96120 $3,490.30
500 13.06048 $6,530.24
1,000 11.97962 $11,979.62
2,500 11.25904 $28,147.59
5,000 10.80868 $54,043.38

Submit a request for quotation on quantities greater than those displayed.

TP65H035WS

Datasheet
Digi-Key Part Number TP65H035WS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TP65H035WS
Copy  
Description GANFET N-CH 650V 46.5A TO247-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 46.5A (Tc) 156W (Tc) Through Hole TO-247-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Cascode Gallium Nitride FET)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 46.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 12V
Rds On (Max) @ Id, Vgs 41mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 400V
FET Feature -
Power Dissipation (Max) 156W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Associated Product View More

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.71000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273GBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273BBD-IS1R

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details

SI8273AB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.40000 Details
You May Also Be Interested In

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details

TP65H050WS

GANFET N-CH 650V 34A TO247-3

Transphorm

$15.50000 Details

TP90H180PS

GANFET N-CH 900V 15A TO220AB

Transphorm

$11.40000 Details

TDTTP4000W066B-KIT

4KW TOTEM-POLE PFC EVAL KIT

Transphorm

$1,009.20000 Details

IPW65R019C7FKSA1

MOSFET N-CH 650V 75A TO247-3

Infineon Technologies

$19.59000 Details

NV6117

IC PWR GANFAST PWR IC N-CH 8QFN

Navitas Semiconductor, Inc.

$8.33000 Details
Additional Resources
Standard Package 30