USD
Favorite

TDTTP4000W066B-KIT TP65H035WS - AC/DC, Primary Side and PFC 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,009.20000 $1,009.20

Submit a request for quotation on quantities greater than those displayed.

TDTTP4000W066B-KIT

Datasheet
Digi-Key Part Number TDTTP4000W066B-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDTTP4000W066B-KIT
Copy  
Description 4KW TOTEM-POLE PFC EVAL KIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TP65H035WS - AC/DC, Primary Side and PFC 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Part Status Active
Main Purpose AC/DC, Primary Side and PFC
Outputs and Type 1, Non-Isolated
Power - Output 4kW
Voltage - Output 390V
Current - Output 15A
Voltage - Input 90 ~ 265 VAC
Regulator Topology -
Frequency - Switching 66kHz
Board Type Fully Populated
Supplied Contents Board(s), Power Supply
Utilized IC / Part TP65H035WS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TDHB-65H070L-DC

TP65H070L HALF-BRIDGE BOARD

Transphorm

$111.25000 Details

STEVAL-DPSLLCK1

3 KW FULL BRIDGE LLC RESONANT DI

STMicroelectronics

$690.00000 Details

TDTTP2500P100-KIT

2.5KW TOTEM-POLE PFC EVAL KIT

Transphorm

$559.20000 Details

TDTTP4000W066C-KIT

4 KW TOTEM POLE EVAL BRD DSPIC

Transphorm

$1,009.20000 Details

TP65H035WS

GANFET N-CH 650V 46.5A TO247-3

Transphorm

$18.92000 Details

TP65H050WS

GANFET N-CH 650V 34A TO247-3

Transphorm

$15.50000 Details
Additional Resources
Standard Package 1