USD
Favorite

Price & Procurement
31 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 559.20000 $559.20

Submit a request for quotation on quantities greater than those displayed.

TDTTP2500P100-KIT

Datasheet
Digi-Key Part Number TDTTP2500P100-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDTTP2500P100-KIT
Copy  
Description 2.5KW TOTEM-POLE PFC EVAL KIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TPH3212PS - AC/DC, Primary Side and PFC 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Part Status Active
Main Purpose AC/DC, Primary Side and PFC
Outputs and Type 1, Non-Isolated
Power - Output 2.5kW
Voltage - Output 390V
Current - Output -
Voltage - Input 85 ~ 265 VAC
Regulator Topology -
Frequency - Switching 100kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TPH3212PS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TDTTP4000W066C-KIT

4 KW TOTEM POLE EVAL BRD DSPIC

Transphorm

$1,009.20000 Details

TDTTP4000W066B-KIT

4KW TOTEM-POLE PFC EVAL KIT

Transphorm

$1,009.20000 Details

TDHBG2500P100-KIT

2.5KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$250.00000 Details

STEVAL-DPSLLCK1

3 KW FULL BRIDGE LLC RESONANT DI

STMicroelectronics

$690.00000 Details

DFR0379

20W ADJUSTABLE DC-DC BUCK CONVER

DFRobot

$4.95000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details
Additional Resources
Standard Package 1