USD
Favorite

Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 524.40000 $524.40

Submit a request for quotation on quantities greater than those displayed.

TDINV3500P100-KIT

Datasheet
Digi-Key Part Number TDINV3500P100-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDINV3500P100-KIT
Copy  
Description 3.5KW INVERTER EVAL KIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TP90H180PS - DC/AC Converter 1, Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Part Status Active
Main Purpose DC/AC Converter
Outputs and Type 1, Isolated
Power - Output 3.5kW
Voltage - Output -
Current - Output -
Voltage - Input 750V
Regulator Topology -
Frequency - Switching 100kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TP90H180PS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TDHBG2500P100-KIT

2.5KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$250.00000 Details

TDINV1000P100-KIT

1KW INVERTER EVALUATION KIT

Transphorm

$519.60000 Details

CRD300DA12E-XM3

300 KW INVERTER KIT FOR XM3 CPM3

Cree/Wolfspeed

$9,373.75000 Details

TP90H180PS

GANFET N-CH 900V 15A TO220AB

Transphorm

$11.40000 Details

TMDSHVMPPTKIT

KIT DEV ISO SOLAR MPPT HV

Texas Instruments

$824.82000 Details

76822.R8.01

HOOK-UP STRND 12AWG BLACK 500'

General Cable/Carol Brand

$156.15000 Details
Additional Resources
Standard Package 1