USD
Favorite

Photo Not Available
BPF0910H9X600Z RF Mosfet LDMOS 50V 90mA 902MHz ~ 928MHz 19dB 600W Module
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 358.51000 $358.51
10 343.36300 $3,433.63
25 335.78840 $8,394.71
100 325.68950 $32,568.95
250 323.16480 $80,791.20

Submit a request for quotation on quantities greater than those displayed.

BPF0910H9X600Z

Datasheet
Digi-Key Part Number 1603-BPF0910H9X600Z-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BPF0910H9X600Z
Copy  
Description BPF0910H9X600/PALLET/TRAY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 50V 90mA 902MHz ~ 928MHz 19dB 600W Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 902MHz ~ 928MHz
Gain 19dB
Voltage - Test 50V
Current Rating (Amps) 2.8µA
Noise Figure -
Current - Test 90mA
Power - Output 600W
Voltage - Rated 106V
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2
Other Names 1603-934960273117-ND
1603-BPF0910H9X600Z
934960273117