USD
Favorite

Photo Not Available
BLP10H660PY RF Mosfet LDMOS 50V 40mA 1GHz 18dB 60W 4-HSOPF
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 53.72420 $5,372.42

Submit a request for quotation on quantities greater than those displayed.

BLP10H660PY

Datasheet
Digi-Key Part Number BLP10H660PY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLP10H660PY
Copy  
Description RF MOSFET LDMOS 50V 4-HSOPF
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 50V 40mA 1GHz 18dB 60W 4-HSOPF

Copy  
Documents & Media
Datasheets BLP10H660P(G)
HTML Datasheet BLP10H660P(G)
Video File Ampleon Company Video - The Leading Global Partner in RF Power
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type LDMOS
Frequency 1GHz
Gain 18dB
Voltage - Test 50V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 40mA
Power - Output 60W
Voltage - Rated 110V
Package / Case SOT-1223-2
Supplier Device Package 4-HSOPF
 
Additional Resources
Standard Package 100
Other Names 934960004518