USD
Favorite

BLF9G20LS-160VU RF Mosfet LDMOS 28V 800mA 1.81GHz ~ 1.88GHz 19.8dB 35.5W LDMOST
Price & Procurement
98 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.96000 $76.96
10 73.11300 $731.13
25 71.18880 $1,779.72
100 65.89770 $6,589.77
250 63.97368 $15,993.42
500 62.04964 $31,024.82
1,000 59.64462 $59,644.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12794-2-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $65.89770

BLF9G20LS-160VU

Datasheet
Digi-Key Part Number 568-12838-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF9G20LS-160VU
Copy  
Description RF FET LDMOS 65V 19.8DB SOT1120B
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 800mA 1.81GHz ~ 1.88GHz 19.8dB 35.5W LDMOST

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 1.81GHz ~ 1.88GHz
Gain 19.8dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 800mA
Power - Output 35.5W
Voltage - Rated 65V
Package / Case SOT-1120B
Supplier Device Package LDMOST
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 568-12838
934069103112
BLF9G20LS-160VU-ND