USD
Favorite

BLF8G24LS-150GVQ RF Mosfet LDMOS 28V 1.3A 2.3GHz ~ 2.4GHz 19dB 45W CDFM6
Price & Procurement
96 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.96000 $76.96
10 73.11300 $731.13
25 71.18880 $1,779.72
100 65.89770 $6,589.77
250 63.97368 $15,993.42
500 62.04964 $31,024.82
1,000 59.64462 $59,644.62

Submit a request for quotation on quantities greater than those displayed.

BLF8G24LS-150GVQ

Datasheet
Digi-Key Part Number 1603-1173-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF8G24LS-150GVQ
Copy  
Description RF FET LDMOS 65V 19DB SOT1244C
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 1.3A 2.3GHz ~ 2.4GHz 19dB 45W CDFM6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tube 
Part Status Active
Transistor Type LDMOS
Frequency 2.3GHz ~ 2.4GHz
Gain 19dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 1.3A
Power - Output 45W
Voltage - Rated 65V
Package / Case SOT-1244C
Supplier Device Package CDFM6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 24
Other Names 1603-1173
934068231127
BLF8G24LS-150GVQ-ND