BLF6G20LS-180RN,11 RF Mosfet LDMOS 30V 1.4A 1.93GHz ~ 1.99GHz 17.2dB 40W SOT502B
Product Overview
Digi-Key Part Number 568-8644-ND
Copy   568-8644-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLF6G20LS-180RN,11

Copy   BLF6G20LS-180RN,11
Description RF FET LDMOS 65V 17.2DB SOT502B
Copy   RF FET LDMOS 65V 17.2DB SOT502B
Detailed Description

RF Mosfet LDMOS 30V 1.4A 1.93GHz ~ 1.99GHz 17.2dB 40W SOT502B

Copy   RF Mosfet LDMOS 30V 1.4A 1.93GHz ~ 1.99GHz 17.2dB 40W SOT502B
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Transistor Type LDMOS
Frequency 1.93GHz ~ 1.99GHz
Gain 17.2dB
Voltage - Test 30V
Current Rating (Amps) 49A
Noise Figure -
Current - Test 1.4A
Power - Output 40W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
Base Part Number BLF6G20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 568-8644
934062732112
BLF6G20LS-180RN,11-ND

23:32:03 7/16/2019