USD
Favorite

BLF578,112 RF Mosfet LDMOS (Dual), Common Source 50V 40mA 225MHz 24dB 1200W SOT539A
Price & Procurement
72 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 322.06000 $322.06
10 308.44800 $3,084.48
25 301.64400 $7,541.10
100 292.57200 $29,257.20
250 290.30400 $72,576.00

Submit a request for quotation on quantities greater than those displayed.

BLF578,112

Datasheet
Digi-Key Part Number 568-5103-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF578,112
Copy  
Description RF FET LDMOS 110V 24DB SOT539A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 40mA 225MHz 24dB 1200W SOT539A

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 225MHz
Gain 24dB
Voltage - Test 50V
Current Rating (Amps) 88A
Noise Figure -
Current - Test 40mA
Power - Output 1200W
Voltage - Rated 110V
Package / Case SOT539A
Supplier Device Package SOT539A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 568-5103
568-5103-5
568-5103-5-ND
934063155112
BLF578,112-ND