Product Overview
Digi-Key Part Number 568-2395-ND
Copy   568-2395-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLF145,112

Copy   BLF145,112
Description RF FET NCHA 65V 27DB SOT123A
Copy   RF FET NCHA 65V 27DB SOT123A
Detailed Description

RF Mosfet N-Channel 28V 1.3A 28MHz 27dB 8W SOT-123A

Copy   RF Mosfet N-Channel 28V 1.3A 28MHz 27dB 8W SOT-123A
Documents & Media
Datasheets BLF145
PCN Obsolescence/ EOL Multiple Devices 03/Jul/2013
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Transistor Type N-Channel
Frequency 28MHz
Gain 27dB
Voltage - Test 28V
Current Rating (Amps) 6A
Noise Figure -
Current - Test 1.3A
Power - Output 8W
Voltage - Rated 65V
Package / Case SOT-123A
Supplier Device Package SOT-123A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 568-2395
933817070112
BLF145
BLF145-ND
BLF145112

23:32:26 7/16/2019