USD
Favorite

BLF10H6600PSU RF Mosfet LDMOS (Dual), Common Source 50V 1.3A 860MHz 20.8dB 250W SOT539B
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 212.25400 $12,735.24

Submit a request for quotation on quantities greater than those displayed.

BLF10H6600PSU

Datasheet
Digi-Key Part Number BLF10H6600PSU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF10H6600PSU
Copy  
Description RF FET LDMOS 110V 20.8DB SOT539B
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 1.3A 860MHz 20.8dB 250W SOT539B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 20.8dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 1.3A
Power - Output 250W
Voltage - Rated 110V
Package / Case SOT539B
Supplier Device Package SOT539B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 934067648112