USD
Favorite

BLC9H10XS-350AY RF Mosfet LDMOS 50V 400mA 617MHz ~ 960MHz 19.5dB 350W SOT1273-1
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 85.29820 $8,529.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1603-1178-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: $99.41000

BLC9H10XS-350AY

Datasheet
Digi-Key Part Number BLC9H10XS-350AY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC9H10XS-350AY
Copy  
Description BLC9H10XS-350A/SOT1273/REELDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 50V 400mA 617MHz ~ 960MHz 19.5dB 350W SOT1273-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type LDMOS
Frequency 617MHz ~ 960MHz
Gain 19.5dB
Voltage - Test 50V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 400mA
Power - Output 350W
Voltage - Rated 105V
Package / Case SOT1273-1
Supplier Device Package SOT1273-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 100
Other Names 934960139518