USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 65.89770 $6,589.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1603-1060-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2 - Immediate
  • Unit Price: $76.96000

BLC9G27LS-151AVY

Datasheet
Digi-Key Part Number BLC9G27LS-151AVY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC9G27LS-151AVY
Copy  
Description RF FET LDMOS 65V 15.6DB SOT12753
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 280mA 2.5GHz ~ 2.69GHz 15.6dB 155W DFM6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.5GHz ~ 2.69GHz
Gain 15.6dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 280mA
Power - Output 155W
Voltage - Rated 65V
Package / Case SOT1275-3
Supplier Device Package DFM6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100
Other Names 934069576518