USD
Favorite

BLC9G21LS-60AVZ RF Mosfet LDMOS (Dual), Common Source 28V 100mA 1.805GHz ~ 2.2GHz 17.5dB 60W SOT1275-1
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.83000 $53.83
10 50.56600 $505.66
25 48.93520 $1,223.38
100 45.34670 $4,534.67
250 44.04172 $11,010.43
500 42.41056 $21,205.28
1,000 40.77938 $40,779.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1603-1179-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $45.34670
  • Cut Tape (CT)  : 1603-1179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: $53.83000
  • Digi-Reel®  : 1603-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: Digi-Reel®

BLC9G21LS-60AVZ

Datasheet
Digi-Key Part Number 1603-1165-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC9G21LS-60AVZ
Copy  
Description BLC9G21LS-60AV/SOT1275/TRAYDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 100mA 1.805GHz ~ 2.2GHz 17.5dB 60W SOT1275-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.805GHz ~ 2.2GHz
Gain 17.5dB
Voltage - Test 28V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 100mA
Power - Output 60W
Voltage - Rated 65V
Package / Case SOT-1275-1
Supplier Device Package SOT1275-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 20
Other Names 1603-1165
934960094517
BLC9G21LS-60AVZ-ND