USD
Favorite

BLC8G22LS-450AVZ RF Mosfet LDMOS (Dual), Common Source 28V 1A 2.11GHz ~ 2.17GHz 14dB 85W SOT-1258-3
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 102.04200 $6,122.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12763-2-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $94.90610

BLC8G22LS-450AVZ

Datasheet
Digi-Key Part Number BLC8G22LS-450AVZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC8G22LS-450AVZ
Copy  
Description RF FET LDMOS 65V 14DB SOT12583
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 1A 2.11GHz ~ 2.17GHz 14dB 85W SOT-1258-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.11GHz ~ 2.17GHz
Gain 14dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 1A
Power - Output 85W
Voltage - Rated 65V
Package / Case SOT-1258-3
Supplier Device Package SOT-1258-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 20
Other Names 934068928517