USD
Favorite

Photo Not Available
BLC10G18XS-301AVTZ RF Mosfet LDMOS (Dual) 30V 300mA 1.805GHz ~ 1.88GHz 15.6dB 300W SOT-1275-1
Price & Procurement
83 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.86000 $82.86
10 78.58000 $785.80
25 76.44120 $1,911.03
100 71.09580 $7,109.58
250 69.49216 $17,373.04
500 68.42304 $34,211.52
1,000 65.21571 $65,215.71

Submit a request for quotation on quantities greater than those displayed.

BLC10G18XS-301AVTZ

Datasheet
Digi-Key Part Number 1603-BLC10G18XS-301AVTZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC10G18XS-301AVTZ
Copy  
Description BLC10G18XS-301AVT/SOT1275/TRAYDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual) 30V 300mA 1.805GHz ~ 1.88GHz 15.6dB 300W SOT-1275-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 1.805GHz ~ 1.88GHz
Gain 15.6dB
Voltage - Test 30V
Current Rating (Amps) -
Noise Figure -
Current - Test 300mA
Power - Output 300W
Voltage - Rated 65V
Package / Case SOT-1275-1
Supplier Device Package SOT-1275-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 20
Other Names 1603-BLC10G18XS-301AVTZ