USD
Favorite

Photo Not Available
BLC10G15XS-301AVTZ RF Mosfet LDMOS (Dual), Common Source 30V 300mA 1.452GHz ~ 1.492GHz 18dB 305W SOT-1275-1
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.86000 $82.86
10 78.58000 $785.80
25 76.44120 $1,911.03
100 71.09580 $7,109.58
250 69.49216 $17,373.04
500 68.42304 $34,211.52
1,000 65.21571 $65,215.71

Submit a request for quotation on quantities greater than those displayed.

BLC10G15XS-301AVTZ

Digi-Key Part Number 1603-BLC10G15XS-301AVTZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC10G15XS-301AVTZ
Copy  
Description BLC10G15XS-301AVT/SOT1275/TRAYDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 30V 300mA 1.452GHz ~ 1.492GHz 18dB 305W SOT-1275-1

Copy  
Documents & Media
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series BLC
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.452GHz ~ 1.492GHz
Gain 18dB
Voltage - Test 30V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 300mA
Power - Output 305W
Voltage - Rated 65V
Package / Case SOT-1275-1
Supplier Device Package SOT-1275-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 20
Other Names 1603-BLC10G15XS-301AVTZ
934960324517