USD
Favorite

MTSM5015-199-IR Infrared (IR) Emitter 1550nm 1V 50mA 90° 1206 (3216 Metric)
Price & Procurement
413 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 $20.42
10 19.55300 $195.53
100 13.03500 $1,303.50
500 11.73150 $5,865.75

Submit a request for quotation on quantities greater than those displayed.

MTSM5015-199-IR

Datasheet
Digi-Key Part Number 1125-1350-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTSM5015-199-IR
Copy  
Description SWIR EMITTER 1550NM 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1550nm 1V 50mA 90° 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets MTSM5015-199-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Strip
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1550nm
Voltage - Forward (Vf) (Typ) 1V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

003-151-001

PHOTODIOD 800-1700NM .075MM 1206

Advanced Photonix

$3.47000 Details

MTSM0013-199-IR

SWIR EMITTER 1300NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM5016-199-IR

SWIR EMITTER 1650NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTPD1346D-150

SENSOR PHOTODIODE 1300NM TO46-3

Marktech Optoelectronics

$31.43000 Details

MTSM5010-199-IR

SWIR EMITTER 1050NM 1206 SMD

Marktech Optoelectronics

$18.07000 Details

0533981071

CONN HEADER SMD 10POS 1.25MM

Molex

$1.83000 Details
Additional Resources
Standard Package 1
Other Names 1125-1350
MTE5015-199-IR
MTE5015-199-IR-DIG
MTSM5015-199-IR-DIG