USD
Favorite

MTSM5014-199-IR Infrared (IR) Emitter 1450nm 1V 50mA 90° 1206 (3216 Metric)
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 $20.42
10 19.55300 $195.53
100 13.03500 $1,303.50
500 11.73150 $5,865.75

Submit a request for quotation on quantities greater than those displayed.

MTSM5014-199-IR

Datasheet
Digi-Key Part Number 1125-1346-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTSM5014-199-IR
Copy  
Description SWIR EMITTER 1450NM 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1450nm 1V 50mA 90° 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets MTSM5014-199-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1450nm
Voltage - Forward (Vf) (Typ) 1V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTSM5010-199-IR

SWIR EMITTER 1050NM 1206 SMD

Marktech Optoelectronics

$18.07000 Details

MTSM0013-199-IR

SWIR EMITTER 1300NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTE5014-095-IR

SWIR EMITTER 1450NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

MTE2017-095-IR

SWIR EMITTER 1720NM TO-46 FLAT

Marktech Optoelectronics

$45.01000 Details

MTSM5014-843-IR

SWIR EMITTER 1450NM 1206 SMD DOM

Marktech Optoelectronics

$20.42000 Details

MTSM5015-199-IR

SWIR EMITTER 1550NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details
Additional Resources
Standard Package 1
Other Names 1125-1346
MTE5014-199-IR
MTE5014-199-IR-DIG
MTSM5014-199-IR-DIG