USD
Favorite

MTSM5010-199-IR Infrared (IR) Emitter 1050nm 1.2V 50mA 90° 1206 (3216 Metric)
Price & Procurement
121 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.07000 $18.07
10 17.30300 $173.03
100 11.53500 $1,153.50
500 10.38150 $5,190.75
1,000 9.99700 $9,997.00

Submit a request for quotation on quantities greater than those displayed.

MTSM5010-199-IR

Datasheet
Digi-Key Part Number 1125-1342-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTSM5010-199-IR
Copy  
Description SWIR EMITTER 1050NM 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 1050nm 1.2V 50mA 90° 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets MTSM5010-199-IR
Product Training Modules Marktech Product Customization
Online Catalog Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 1050nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTMD6788594SMT6

EMITTER IR VIS MULTI-NM 80MA SMD

Marktech Optoelectronics

$40.85000 Details

MTSM0013-199-IR

SWIR EMITTER 1300NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MT51060-IR

EMITTER IR 1060NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details

MTSM0012-199-IR

SWIR EMITTER 1200NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM5015-199-IR

SWIR EMITTER 1550NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM5016-199-IR

SWIR EMITTER 1650NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details
Additional Resources
Standard Package 1
Other Names 1125-1342
MTE5010-199-IR
MTE5010-199-IR-DIG
MTSM5010-199-IR-DIG