USD
Favorite

MTRS6660 Reflective Optical Sensor 1.5mm Radial - 4 Leads
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 3.95000 $39.50
100 2.76500 $276.50
500 2.29100 $1,145.50
1,000 2.10140 $2,101.40
2,500 2.05400 $5,135.00

Submit a request for quotation on quantities greater than those displayed.

MTRS6660

Datasheet
Digi-Key Part Number 1125-1063-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTRS6660
Copy  
Description SENSOR REFLECTV 660NM PD TYPE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Reflective Optical Sensor 1.5mm Radial - 4 Leads

Copy  
Documents & Media
Datasheets MTRS6660
Product Training Modules Marktech Product Customization
Design Resources Development Tool Selector
Sensor Selector
Custom Photo Detectors
Featured Product Photo Reflectors
HTML Datasheet MTRS6660
Online Catalog MTRS6660
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Sensing Distance 1.5mm
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - DC Forward (If) (Max) 40mA
Output Type Phototransistor
Response Time 30µs
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Operating Temperature -20°C ~ 80°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MTRS1070

SENSOR REFLECTV 700NM PT TYPE

Marktech Optoelectronics

$4.74000 Details
Additional Resources
Standard Package 8
Other Names 1125-1063
MTRS6660-DIG