USD
Favorite

MTPS9067WC Visible Emitter 650nm 2.2V 50mA 90° TO-18-2 Metal Can
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.05000 $16.05
10 15.36800 $153.68
100 10.24500 $1,024.50
500 9.22050 $4,610.25
1,000 8.87900 $8,879.00

Submit a request for quotation on quantities greater than those displayed.

MTPS9067WC

Datasheet
Digi-Key Part Number 1125-1055-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPS9067WC
Copy  
Description EMITTER VISIBLE 650NM 50MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 650nm 2.2V 50mA 90° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTPS9067WC
Featured Product Point Source LEDs
LED Emitters
Product Training Modules Marktech Product Customization
HTML Datasheet MTPS9067WC
Online Catalog Point Source Emitters Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Point Source
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 650nm
Voltage - Forward (Vf) (Typ) 2.2V
Viewing Angle 90°
Orientation Top View
Operating Temperature -30°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2
Other Names 1125-1055
MTPS9067WC-DIG