USD
Favorite

MTPS8085CP Infrared (IR) Emitter 855nm 1.7V 60mA 12° 2-SMD, No Lead
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.27000 $24.27
10 21.45100 $214.51
100 16.37050 $1,637.05
500 15.01570 $7,507.85
1,000 14.67700 $14,677.00

Submit a request for quotation on quantities greater than those displayed.

MTPS8085CP

Datasheet
Digi-Key Part Number 1125-1040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPS8085CP
Copy  
Description EMITTER IR 855NM 60MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 855nm 1.7V 60mA 12° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets MTPS8085CP
Featured Product LED Emitters
Product Training Modules Marktech Product Customization
HTML Datasheet MTPS8085CP
Online Catalog Point Source Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Point Source
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 60mA
Radiant Intensity (Ie) Min @ If -
Wavelength 855nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 12°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 1
Other Names 1125-1040
MTPS8085CP-DIG