USD
Favorite

MTPS8065WC Visible Emitter 650nm 2V 25mA 90° TO-18-2 Metal Can
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.81000 $14.81
10 14.17500 $141.75
100 9.45000 $945.00
500 8.50500 $4,252.50
1,000 8.19000 $8,190.00

Submit a request for quotation on quantities greater than those displayed.

MTPS8065WC

Datasheet
Digi-Key Part Number 1125-1039-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPS8065WC
Copy  
Description EMITTER VISIBLE 650NM 25MA TO-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 650nm 2V 25mA 90° TO-18-2 Metal Can

Copy  
Documents & Media
Datasheets MTPS8065WC
Featured Product Point Source LEDs
LED Emitters
Product Training Modules Marktech Product Customization
HTML Datasheet MTPS8065WC
Online Catalog Point Source Emitters Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Point Source
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 650nm
Voltage - Forward (Vf) (Typ) 2V
Viewing Angle 90°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTPS8065PT

EMITTER VISIBLE 650NM 25MA COAX

Marktech Optoelectronics

$41.93000 Details
Additional Resources
Standard Package 2
Other Names 1125-1039
MTPS8065WC-DIG