USD
Favorite

MTPS7065MC Visible Emitter 650nm 1.9V 50mA 90° 2-SMD, No Lead
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
10 17.43800 $174.38
100 11.62500 $1,162.50
500 10.46250 $5,231.25
1,000 10.07500 $10,075.00

Submit a request for quotation on quantities greater than those displayed.

MTPS7065MC

Datasheet
Digi-Key Part Number 1125-1151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPS7065MC
Copy  
Description EMITTER VISIBLE 650NM 50MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 650nm 1.9V 50mA 90° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets MTPS7065MC
Product Training Modules Marktech Product Customization
HTML Datasheet MTPS7065MC
Online Catalog MTPS7065MC
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Point Source
Packaging Bulk 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 650nm
Voltage - Forward (Vf) (Typ) 1.9V
Viewing Angle 90°
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MTPS9062MC-BK

EMITTER VISIBLE 630NM 15MA SMD

Marktech Optoelectronics

$21.88000 Details
Additional Resources
Standard Package 50
Other Names 1125-1151
MTPS7065MC-DIG