USD
Favorite

MTPS3085MT Infrared (IR) Emitter 855nm 1.85V 50mA 100° 4-SMD, J-Lead
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.05000 $16.05
10 15.36800 $153.68
100 10.24500 $1,024.50
500 9.22050 $4,610.25
1,000 8.87900 $8,879.00

Submit a request for quotation on quantities greater than those displayed.

MTPS3085MT

Datasheet
Digi-Key Part Number 1125-1034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPS3085MT
Copy  
Description EMITTER IR 855NM 50MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 855nm 1.85V 50mA 100° 4-SMD, J-Lead

Copy  
Documents & Media
Datasheets MTPS3085MT
Featured Product LED Emitters
Product Training Modules Marktech Product Customization
HTML Datasheet MTPS3085MT
Online Catalog Point Source Series
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series Point Source
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 855nm
Voltage - Forward (Vf) (Typ) 1.85V
Viewing Angle 100°
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 2
Other Names 1125-1034
MTPS3085MT-DIG