USD
Favorite

MTPD4400D-1.4 Photodiode 440nm 50°
In Stock: 32
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.38000 $71.38
10 64.50000 $645.00

Submit a request for quotation on quantities greater than those displayed.

MTPD4400D-1.4

Datasheet
Digi-Key Part Number 1125-1256-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPD4400D-1.4
Copy  
Description SENSOR PHOTODIODE 440NM TO46
Copy  
Detailed Description

Photodiode 440nm 50°

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Obsolete
Wavelength 440nm
Color - Enhanced -
Spectral Range 190nm ~ 570nm
Diode Type -
Responsivity @ nm 0.13 A/W @ 440nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 5V
Current - Dark (Typ) 10pA
Active Area -
Viewing Angle 50°
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1125-1256
MTPD4400D-1.4-DIG