USD
Favorite

MTPD3650D-1.4 Photodiode 365nm 50°
In Stock: 33
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.00000 $90.00
10 84.00000 $840.00

Submit a request for quotation on quantities greater than those displayed.

MTPD3650D-1.4

Datasheet
Digi-Key Part Number 1125-1257-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPD3650D-1.4
Copy  
Description SENSOR PHOTODIODE 365NM TO46
Copy  
Detailed Description

Photodiode 365nm 50°

Copy  
Documents & Media
Datasheets MTPD3650D-1.4
Product Training Modules Marktech Product Customization
Design Resources Sensor Selector
Custom Photo Detectors
Industrial Automation Product Selector
PCN Obsolescence/ EOL MTPD Series EOL 4/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Obsolete
Wavelength 365nm
Color - Enhanced -
Spectral Range 245nm ~ 400nm
Diode Type -
Responsivity @ nm 0.07 A/W @ 365nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 5V
Current - Dark (Typ) 5pA
Active Area -
Viewing Angle 50°
Operating Temperature -40°C ~ 70°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1125-1257
MTPD3650D-1.4-DIG