USD
Favorite

MTPD1346D-150 Photodiode 1300nm TO-46-3 Lens Top Metal Can
Price & Procurement
715 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.43000 $31.43
10 27.77800 $277.78
100 21.19900 $2,119.90
500 19.44460 $9,722.30

Submit a request for quotation on quantities greater than those displayed.

MTPD1346D-150

Datasheet
Digi-Key Part Number 1125-1327-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTPD1346D-150
Copy  
Description SENSOR PHOTODIODE 1300NM TO46-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1300nm TO-46-3 Lens Top Metal Can

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series 1346
Packaging Bulk 
Part Status Active
Wavelength 1300nm
Color - Enhanced -
Spectral Range 800nm ~ 1750nm
Diode Type PIN - Single
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 5V
Current - Dark (Typ) 500nA
Active Area 1.50mm Dia
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-46-3 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTPD1346D-100

SENSOR PHOTODIODE 1300NM TO46-3

Marktech Optoelectronics

$16.78000 Details

C30641GH

SENSOR PHOTODIODE 1550NM TO206AA

Excelitas Technologies

$110.32000 Details

MTE1300NN1-WRC

EMITTER IR 1300NM 100MA RADIAL

Marktech Optoelectronics

$33.33000 Details

MTSM5015-199-IR

SWIR EMITTER 1550NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTE9440N

EMITTER IR 945NM 100MA TO-18

Marktech Optoelectronics

$5.88000 Details

MT51060-IR

EMITTER IR 1060NM 5MM RADIAL

Marktech Optoelectronics

$13.63000 Details
Additional Resources
Standard Package 1
Other Names 1125-1327
MTPD-1346D-150
MTPD-1346D-150-DIG
MTPD1346D-150-DIG