USD
Favorite

MTMS9400T38 Infrared (IR) Emitter 950nm (x6) 1.3V (x6) 100mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.10000 $30.10
10 26.60000 $266.00
100 20.30000 $2,030.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

MTMS9400T38

Datasheet
Digi-Key Part Number 1125-1249-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMS9400T38
Copy  
Description EMITTER IR 950NM 100MA TO-5-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 950nm (x6) 1.3V (x6) 100mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTMS9400T38
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog Multichip Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA (x6)
Radiant Intensity (Ie) Min @ If -
Wavelength 950nm (x6)
Voltage - Forward (Vf) (Typ) 1.3V (x6)
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTSM2010-496-IR

SWIR EMITTER 1020NM CERAMIC SMD

Marktech Optoelectronics

$45.01000 Details
Additional Resources
Standard Package 10
Other Names 1125-1249
MTMS9400T38-DIG