USD
Favorite

MTMS7700T38 Infrared (IR), Visible Emitter 770nm (x6) 1.6V (x6) 50mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.10000 $30.10
10 26.60000 $266.00
100 20.30000 $2,030.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

MTMS7700T38

Datasheet
Digi-Key Part Number 1125-1247-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMS7700T38
Copy  
Description EMITTER VISIBL 770NM 50MA TO-5-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR), Visible Emitter 770nm (x6) 1.6V (x6) 50mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can

Copy  
Documents & Media
Datasheets MTMS7700T38
Product Training Modules Marktech Product Customization
Featured Product Multichip Series
Online Catalog Multichip Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR), Visible
Current - DC Forward (If) (Max) 50mA (x6)
Radiant Intensity (Ie) Min @ If -
Wavelength 770nm (x6)
Voltage - Forward (Vf) (Typ) 1.6V (x6)
Viewing Angle -
Orientation Top View
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTE2077N1-R

EMITTER VISIBLE 765NM 50MA RAD

Marktech Optoelectronics

$2.98000 Details
Additional Resources
Standard Package 10
Other Names 1125-1247
MTMS7700T38-DIG